Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.10 | |
Automotive | No |
PPAP | No |
SMA-BNC Adapter | |
PL/RCP | |
Straight | |
M/F | |
Gold | |
0 to 12.4G | |
50 | |
Standard | |
-65 | |
165 | |
15 | |
26 |
A low impedance means lower resistance levels for easier data transfer, this sma-bnc adapter 4290 RF connector from Pomona will do just that while giving you protection. This connector's body is plated in gold. It has a straight body orientation. It has an operating frequency of 0 to 12.4G Hz. This product is 26 mm long with a diameter of 15 mm. This rf connector has an operating temperature of -65 to 165 °C.