Switchcraft42AConnector Audio and Video
Conn Phone Jack F 2 POS ST Panel Mount 4 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Create a connection with your sound and video using this phone jack 42A audio and video connector from Switchcraft. This F connector's 2 contacts that are made out of copper alloy. This connector has a single port. It has a female type gender. It has a maximum voltage rating of 48 VDC. It has a straight body orientation. This device has a maximum current rating of 0.25 A. 42A is housed in plastic. This product is 15.47 mm long and 9.52 mm. This part has a minimum operating temperature of -20 °C and a maximum of 65 °C. It has 4 terminals.