CONEC Elektronische Bauelemente GmbH43-01034Connector Circular
Conn M12 Circular PIN 8 POS Solder ST Thru-Hole 8 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
M12 Circular | |
RCP | |
Through Hole | |
Straight | |
1 | |
8 | |
8 | |
PIN | |
Solder | |
No | |
Brass | |
Gold Over Nickel | |
Brass | |
Nickel | |
Black | |
2 | |
30V | |
-30 | |
85 | |
IP67 | |
100 | |
100 | |
N/A | |
N/A | |
19 | |
19 |
Need a solid cylindrical cable housing connection? Then this m12 circular 43-01034 connector from Conec is right for you. It has a straight body orientation. Its shell size arrangement is plated in nickel. It has a female type gender. This F connector's 8 contacts that are made out of brass and plated with gold over nickel. This device has a maximum current rating of 2 A. This product is 19 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -30 to 85 °C.