CONEC Elektronische Bauelemente GmbH43-01197Connector Circular
Conn M12 Circular SKT 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Use this m12 circular 43-01197 connector from Conec to connect peripherals to your device. This socket type connector's 4 contacts that are made out of brass and plated with gold over nickel. It has a right angle body orientation. It has a female type gender. Its shell size arrangement has nickel plating. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -30 to 80 °C. This product is 17 mm tall. It uses the solder termination method.