CONEC Elektronische Bauelemente GmbH 43-01229 Connector Circular

Conn M12 Circular SKT 4 POS Solder RA Thru-Hole 4 Terminal 1 Port

Product Technical Specifications

This m12 circular 43-01229 connector from Conec will connect any inputs and outputs to your application. Its shell size arrangement is plated in nickel. This female connector's 4 contacts that are made out of brass and plated with gold over nickel. It has a receptacle type gender. It has a right angle body orientation. This device has a maximum current rating of 4 A. It uses the solder termination method. This circular connector has an operating temperature of -30 to 85 °C. This product is 20.7 mm tall.

Symbols and Footprints

No Stock Available

Regional Inventory: 769

    Total $602.32 Price for 80

    769 In stock: Ships today

    • Service Fee :   $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2201+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      769
      Country Of Origin:
      Philippines
         
      • Price: $0.1855
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75", Trail tape:160mm=6.3" Custom reels are non-refundable more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2201+
      Manufacturer Lead Time:
      6 weeks
      Country Of Origin:
      Philippines
      • In stock: 769 parts
      • Price: $0.1855
    • (2500)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      6 weeks
      • In stock: 2,500 parts
      • Price: $0.3921
    43-01229

    43-01229 CONEC Elektronische Bauelemente GmbH

    CONEC Elektronische Bauelemente GmbH43-01229Connector Circular

    Conn M12 Circular SKT 4 POS Solder RA Thru-Hole 4 Terminal 1 Port

    This m12 circular 43-01229 connector from Conec will connect any inputs and outputs to your application. Its shell size arrangement is plated in nickel. This female connector's 4 contacts that are made out of brass and plated with gold over nickel. It has a receptacle type gender. It has a right angle body orientation. This device has a maximum current rating of 4 A. It uses the solder termination method. This circular connector has an operating temperature of -30 to 85 °C. This product is 20.7 mm tall.

    No Stock Available

    Quantity Increments of 10 Minimum 80
    • Manufacturer Lead Time:
      26 weeks
      • Price: $7.529
      1. 1+$7.529
      2. 100+$6.322
      3. 1000+$5.842