CONEC Elektronische Bauelemente GmbH 43-01851 Connector Circular
Conn M12 Circular SKT 5 POS Solder ST SMD 5 Terminal 1 Port Bulk

43-01851 CONEC Elektronische Bauelemente GmbH
Conn M12 Circular SKT 5 POS Solder ST SMD 5 Terminal 1 Port Bulk
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.20 |
Automotive | No |
PPAP | No |
Type | M12 Circular |
Gender | RCP |
Mounting | Surface Mount |
Body Orientation | Straight |
Number of Ports | 1 |
Number of Contacts | 5 |
Number of Terminals | 5 |
Contact Gender | F |
Termination Method | Solder |
Less Contact | No |
Contact Material | Brass |
Contact Plating | Nickel/Gold |
Housing Color | Black |
Maximum Current Rating (A) | 4 |
Maximum Voltage Rating | 60V |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 95 |
IP Rating | IP67 |
Insulation Resistance (MOhm) | 100 |
Mating Cycle (Cycles) | 100 |
Product Length (mm) | 15 |
Product Depth (mm) | 12 |
Product Height (mm) | 17 |
Packaging | Bulk |
A datasheet is only available for this product at this time.
Please Login or Create an Account to access the BOM tool.
43-01851 CONEC Elektronische Bauelemente GmbH
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Conn M12 Circular SKT 5 POS Solder ST SMD 5 Terminal 1 Port Bulk
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.20 |
Automotive | No |
PPAP | No |
Type | M12 Circular |
Gender | RCP |
Mounting | Surface Mount |
Body Orientation | Straight |
Number of Ports | 1 |
Number of Contacts | 5 |
Number of Terminals | 5 |
Contact Gender | F |
Termination Method | Solder |
Less Contact | No |
Contact Material | Brass |
Contact Plating | Nickel/Gold |
Housing Color | Black |
Maximum Current Rating (A) | 4 |
Maximum Voltage Rating | 60V |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 95 |
IP Rating | IP67 |
Insulation Resistance (MOhm) | 100 |
Mating Cycle (Cycles) | 100 |
Product Length (mm) | 15 |
Product Depth (mm) | 12 |
Product Height (mm) | 17 |
Packaging | Bulk |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers