EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector Circular | |
Power | |
PIN | |
Crimp | |
Straight | |
48VDC | |
2 | |
-40 | |
125 | |
30.9 | |
Cable Mount |
Need a strong connection for your wires? This 430-8645-009 connector contact from ITT is the most traditional form of connections binding. It has a straight body orientation. This has a Connector Circular connector. It uses the crimp termination method. This product is 30.9 mm long. This connector contact has an operating temperature range of -40 °C to 125 °C.