VCC (Visual Communications Company)4301F1/5LEDs
LED Bi-Color Green/Red 565nm/660nm 2-Pin T-1 Bag
Compliant | |
EAR99 | |
NRND | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Bi-Color | |
Standard LED | |
Green/Red | |
2 | |
Circular | |
3.18x3.18x4.45 | |
Colorless Diffused | |
Top Mount | |
12.6mcd|3.7mcd | |
565/660 | |
100 | |
20 | |
2.8/2.4 | |
100 | |
Yes | |
Green/Red | |
No | |
Yes | |
Bag | |
Diameter | 3.2 |
Mounting | Through Hole |
Package Height | 4.45 |
PCB changed | 2 |
Supplier Package | T-1 |
2 | |
Lead Shape | Through Hole |