VCC (Visual Communications Company)4301H1/1LEDs
LED Uni-Color Red 625nm 2-Pin T-1 3/4 Bag
Compliant | |
EAR99 | |
NRND | |
8541.49.10.50 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Standard LED | |
Red | |
1 | |
Circular | |
5x5x8.6 | |
Diffused | |
Top Mount | |
20mcd | |
625 | |
60 | |
30 | |
20 | |
2.5 | |
105 | |
No | |
Red | |
No | |
No | |
Bag | |
Diameter | 5.89 |
Mounting | Through Hole |
Package Height | 8.61 |
PCB changed | 2 |
Supplier Package | T-1 3/4 |
2 | |
Lead Shape | Through Hole |