EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Connector Type | Connector Headers and PCB Receptacles |
Contact Type | Power |
Gender | SKT |
Termination Method | Crimp |
Body Orientation | Straight |
Maximum Current Rating (A) | 8.5/Contact |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bag |
Product Weight (g) | 0.057 |
Product Length (mm) | 11.25 |
Product Depth (mm) | 2.1 |
Product Height (mm) | 1.91 |
Tradename | Micro-Fit 3.0™ |
Mounting | Cable Mount |
Wire Size (AWG) | 26-30 |