Reduced Price
Molex430451225Connector Headers and PCB Receptacles
Conn Wire to Board HDR 12 POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Wire to Board | |
HDR | |
12 | |
2 | |
Solder | |
3 | |
Straight | |
Center Key | |
3 | |
8.5/Contact | |
600V | |
1000 | |
10 | |
-40 | |
125 | |
30 | |
Tray | |
1.79 | |
22.15 | |
8.77 | |
9.91 | |
Micro-Fit 3.0™ | |
Contact Plating Thickness | (0.38/1.27)um |
3.18 | |
Through Hole |
EDA / CAD Models |