VCC (Visual Communications Company)4305H7LEDs
LED Uni-Color Yellow 585nm 2-Pin T-1 3/4 Bag
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Standard LED | |
Yellow | |
1 | |
Circular | |
Non Diffused | |
Top Mount | |
160mcd | |
585 | |
30 | |
20 | |
3 | |
75 | |
No | |
Yellow | |
No | |
Yes | |
Bag | |
Diameter | 5.51 |
Mounting | Through Hole |
Package Height | 8.69 |
PCB changed | 2 |
Supplier Package | T-1 3/4 |
2 | |
Lead Shape | Through Hole |