Bourns4306R-101-121LFResistor Networks and Arrays

Res Thick Film NET 120 Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole

Create more space in your circuit design by using this 4306R-101-121LF resistor array developed by Bourns that packs multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This product's 5 resistors have a value of 120 Ohm. This dependable part has a power rating of 0.75 (3/4) W and a power rating per resistor of 0.2 (1/5) W. It has 6 terminals. This product's terminal pitch is 2.54 mm. The 4306R-101-121LF part has a pin termination style. It has a tolerance of 2%. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. This product is 14.83 mm long, 4.95 mm tall and 2.16 mm deep.

1,470 parts: Ships today

    Total$33.55Price for 58

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2341+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Costa Rica
      • In Stock: 1,470 parts
      • Price: $0.5784