Bourns4308R-102-101LFResistor Networks and Arrays

Res Thick Film NET 100 Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole

Create more space in your circuit design by using this 4308R-102-101LF resistor array developed by Bourns that packs multiple resistors into one IC chip. This product's 4 resistors have a value of 100 Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. It has 8 terminals. It has a tolerance of 2%. This device is made with thick film technology. The 4308R-102-101LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product is 19.92 mm long, 4.95 mm tall and 2.16 mm deep. This product's terminal pitch is 2.54 mm.

182 parts: Ships tomorrow

    Total$144.85Price for 82

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Costa Rica
      • In Stock: 182 parts
      • Price: $1.7665