50% Off
Bourns4308R-102-221LFResistor Networks and Arrays
Res Thick Film NET 220 Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
If you're looking to conserve space in your circuit design, then this 4308R-102-221LF resistor array from Bourns will save you valuable space by packing multiple resistors into one IC chip. This product's 4 resistors have a value of 220 Ohm. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. Its temperature coefficient is ±100 ppm/°C. It has 8 terminals. This product's terminal pitch is 2.54 mm. This device utilizes thick film technology. The 4308R-102-221LF part has a pin termination style. This product is 19.92 mm long, 4.95 mm tall and 2.16 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%.