Bourns4308R-102-224LFResistor Networks and Arrays
Res Thick Film NET 220K Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8533.10.00.57 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Network | |
4 | |
220K | |
2% | |
100 | |
1 | |
0.3 | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
ISOL | |
Molded | |
Pin | |
8 | |
2.54 | |
SIP | |
Single Line | |
SIP | |
19.92 | |
2.16 | |
4.95 | |
4.95 | |
Through Hole |
Use this 4308R-102-224LF resistor array from Bourns to conserve space by packing multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This product's 4 resistors have a value of 220K Ohm. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. It has 8 terminals. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. It has a tolerance of 2%. The 4308R-102-224LF part has a pin termination style. This product is 19.92 mm long, 4.95 mm tall and 2.16 mm deep.