50% Off
Bourns4310H-101-103LFResistor Networks and Arrays
Res Thick Film NET 10K Ohm 2% 2W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole
EAR99 | |
Active | |
8533.21.00.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Create more space in your circuit design by using this 4310H-101-103LF resistor array developed by Bourns that packs multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This product's 9 resistors have a value of 10K Ohm. This dependable part has a power rating of 2 W and a power rating per resistor of 0.3 W. It has 10 terminals. The 4310H-101-103LF part has a pin termination style. This product is 24.99 mm long, 8.89 mm tall and 2.16 mm deep. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm.