Top Searched
Bourns4310R-101-103LFResistor Networks and Arrays
Res Thick Film NET 10K Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8533.29.00.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Network | |
9 | |
10K | |
2% | |
100 | |
1.25 | |
0.2 (1/5) | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
BUS | |
Molded | |
Pin | |
10 | |
2.54 | |
SIP | |
Single Line | |
SIP | |
24.99 | |
2.16 | |
4.95 | |
4.95 | |
Through Hole |
Are you looking for a power-saving component that can be implemented in your circuit design? Bourns brings you their 4310R-101-103LF resistor array, essentially an IC chip with multiple resistors built in. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.2 (1/5) W. This product's 9 resistors have a value of 10K Ohm. It has 10 terminals. The 4310R-101-103LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product is 24.99 mm long, 4.95 mm tall and 2.16 mm deep. This product's terminal pitch is 2.54 mm. This device utilizes thick film technology. It has a tolerance of 2%.
EDA / CAD Models |