EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8414.59.65.95 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Product Category | DC Fan |
Voltage Rating (V) | 12 |
Operating Input Voltage Range (V) | 6 to 15 |
Power Rating (W) | 3.1 |
Nominal Speed (r/min) | 2300 |
Maximum Airflow (CFM) | 82.4 |
Noise Level (dB) | 39 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 119 X 119 X 32 |
Mounting | Flange Mount |
Protection | Locking|Polarity |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 75 |
Product Weight (g) | 220 |
Product Length (Metric) (mm) | 119 |
Product Depth (Metric) (mm) | 119 |
Product Height (Metric) (mm) | 32 |
Special Features | Middle Speed |