VCC (Visual Communications Company)4318F1LEDs
LED Uni-Color Red 650nm 2-Pin T-1 Bag
Compliant | |
EAR99 | |
Obsolete | |
8541410000 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Standard LED | |
Red | |
1 | |
Circular | |
3.18x3.18x4.45 | |
Colorless Non Diffused | |
Top Mount | |
65mcd | |
650 | |
45 | |
20 | |
2.2 | |
5 | |
87 | |
-20 | |
100 | |
No | |
Red | |
No | |
Yes | |
Bag | |
Diameter | 3.18 |
Mounting | Through Hole |
Package Height | 4.45 |
PCB changed | 2 |
Supplier Package | T-1 |
2 | |
Lead Shape | Through Hole |