Reduced Price
Molex436500503Connector Headers and PCB Receptacles
Conn Wire to Board HDR 5Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Wire to Board | |
HDR | |
5Power | |
1 | |
Solder | |
3 | |
Right Angle | |
Center Key | |
8.5/Contact | |
600V | |
1000 | |
10 | |
-40 | |
105 | |
30 | |
Tray | |
1.074 | |
18.64 | |
9.9 | |
5.57 | |
Micro-Fit 3.0 | |
Through Hole |
EDA / CAD Models |