Molex436501000Connector Power
Conn Power M 10 POS 3mm Solder RA Thru-Hole 10 Terminal 1 Port Micro-Fit 3.0™ Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Power | |
HDR | |
10 | |
10 | |
1 | |
Solder | |
3 | |
Right Angle | |
8.5/Contact | |
600V | |
-40 | |
105 | |
30 | |
Tray | |
1.788 | |
33.65 | |
9.9 | |
5.57 | |
Micro-Fit 3.0™ | |
Brass | |
Tin Over Nickel | |
Through Hole |
EDA / CAD Models |