Ohmite43F2R2EResistor Fixed Single-Through Hole
Res Wirewound 2.2 Ohm 1% 3W ±50ppm/°C Conformal Silicone Ceramic AXL
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Wirewound 2.2 Ohm 1% 3W ±50ppm/°C Conformal Silicone Ceramic AXL
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |