Glenair440HJ030M1333Backshells
90° 13 Shell Size Electroless Nickel Aluminum Rotatable
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Shrink Boot Adapters | |
11.1 | |
13 | |
Connector Circular | |
90° | |
Aluminum | |
Electroless Nickel | |
Rotatable | |
-65 | |
200 |
This 440HJ030M1333 shrink boot adapter from Glenair relieves the strain from your cable and wire connections. Its shell size is 13. This heat shrink boot has a minimum operating temperature of -65 °C and a maximum of 200 °C.