Glenair440HJ069NF2505Backshells
90° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Shrink Boot Adapters | |
15.9 | |
25 | |
90° | |
Aluminum | |
Olive Drab Cadmium Over Electroless Nickel | |
Rotatable | |
-65 | |
175 |
Don't go one moment without the strain relief and environmental factors protection from this 440HJ069NF2505 shrink boot adapter from Glenair. Its shell size is 25. This heat shrink boot has a minimum operating temperature of -65 °C and a maximum of 175 °C.