Reduced Price
Molex44769-0402Connector Headers and PCB Receptacles
Conn Wire to Board RCP 4Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit BMI Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Wire to Board | |
RCP | |
4Power | |
2 | |
Solder | |
3 | |
Straight | |
3 | |
8.5/Contact | |
250V | |
1000 | |
10 | |
-40 | |
105 | |
30 | |
Tray | |
0.933 | |
12 | |
8.4 | |
13.6 | |
Micro-Fit BMI | |
Contact Plating Thickness | (2.54/1.27)um |
3.4 |
EDA / CAD Models |