Mill-Max4477-0-00-15-00-00-33-0Connector Contact
Contact PIN Solder ST Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
PIN | |
Solder | |
Straight | |
-55 | |
125 | |
Bulk | |
N/A | |
5.84 | |
1.39 | |
1.39 | |
Through Hole |
This specially engineered 4477-0-00-15-00-00-33-0 connector contact from Mill-Max Mfg. Corp. provides a solid connection between the contact barriers so your connections remain secure. This device has a maximum current rating of Not Included A. This has a 0.5 connector. This product is PL mm long. Its wire is M12 Circular AWG.