Glenair447HS325XW2320BBackshells
EMI/RFI Banding Backshell with Shrink Boot 180° 22 Shell Size Cadmium Over Electroless Nickel Composite Rotatable
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Backshells | |
22 | |
Connector Circular | |
180° | |
Composite | |
Cadmium Over Electroless Nickel | |
Rotatable | |
-65 | |
175 | |
Olive Drab | |
EMI/RFI Banding Backshell with Shrink Boot |
For a solid connection implement this emi/rfi banding backshell with shrink boot 447HS325XW2320B backshell from Glenair in your coaxial cable. Its shell size is 22. This has a Connector Circular connector.