EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Type | Socket Strip |
Gender | RCP |
Number of Contacts | 2 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Straight |
Maximum Current Rating (A) | 5/Contact |
Maximum Voltage Rating | 500V |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 30 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 25 |
Packaging | Tray |
Product Weight (g) | 0.258 |
Product Length (mm) | 5.84 |
Product Depth (mm) | 7.5 |
Product Height (mm) | 4.5 |
Tradename | KK |
Mounting | Through Hole |