Grayhill44A60-01-1-06NSwitch Rotary

Switch Rotary SP6T 6 Flatted Shaft Solder Lug 5A 115VAC 28VDC

This 44A60-01-1-06N rotary switch made from Grayhill is great for a wide variety of applications when a two position switch does not cut it. This device has a maximum current rating of 5 A @ 115VAC. It has a SP6T configuration. The 44A60-01-1-06N rotary limit switch has a solder lug termination style. This product is 29.51 mm long, 48.24 mm tall and 31.07 mm deep. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 28 VDC.

4 parts: Ships in 4 days

    Total$98.45Price for 1

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 4 parts
      • Price: $98.45