TT Electronics / BI Technologies44GR100KLFTB
Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 5.82 X 3.91mm) Gull Wing SMD Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Apply this 44GR100KLFTB potentiometer from BI Technologies (TT electronics) to infrequently adjust the resistance value for your circuit. This product has a resistance value of 100K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. This product is 4.83 mm long, 3.91 mm tall and 5.82 mm deep. This part has an operating temperature of -65 to 150 °C. The 44GR100KLFTB part has a gull wing termination style. This device utilizes cermet technology.