TT Electronics / BI Technologies44JR10KLFT7

Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 5.03 X 3.73mm) J-Hook SMD T/R

Not sure what resistance value you need? No problem, applying this 44JR10KLFT7 potentiometer from BI Technologies (TT electronics) will allow you to change the resistance in a matter of seconds. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes cermet technology. It has a tolerance of 10%. The 44JR10KLFT7 part has a j-hook termination style. This part has an operating temperature of -65 to 150 °C. This product is 4.83 mm long, 3.73 mm tall and 5.03 mm deep.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    15 weeks
    • Price: $3.106
    1. 500+$3.106
    2. 1000+$3.075
    3. 2000+$3.045
    4. 2500+$3.014
    5. 3000+$2.984
    6. 4000+$2.954
    7. 5000+$2.925
    8. 10000+$2.895
    9. 20000+$2.866