Grayhill44M45-01-1-04SSwitch Rotary

Switch Rotary SP4T 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC

If you need more than just two switch positions, look no further, this 44M45-01-1-04S rotary switch from Grayhill will handle just that. This device has a maximum current rating of 5 A @ 115VAC. It has a SP4T configuration. The 44M45-01-1-04S rotary limit switch has a solder lug termination style. This product is 29.51 mm long, 48.24 mm tall and 31.07 mm deep. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 28 VDC.

5 parts: Ships in 3 days

    Total$117.22Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 5 parts
      • Price: $117.22