TT Electronics / BI Technologies44WR1KLFTR
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 3.91 X 5.31mm) J-Hook SMD T/R
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Tape and Reel |
This 44WR1KLFTR potentiometer from BI Technologies (TT electronics) is your solution to resistance calibration in a circuit. This product has a resistance value of 1K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. The 44WR1KLFTR part has a j-hook termination style. This part has an operating temperature of -65 to 150 °C. This device is made with cermet technology. It has a tolerance of 10%. This product is 4.83 mm long, 5.31 mm tall and 3.91 mm deep.