ECCN (US) | 5A992 |
Part Status | Obsolete |
HTS | 8517.62.00.90 |
Module/IC Classification | Module |
Modulation Technique | BPSK |
Solutions | M2M |
Flash Size (KB) | 256 |
External Antenna Connector Type | U.FL |
Maximum Data Rate (Kbps) | 40 |
Maximum Operating Frequency (MHz) | 900(Typ) |
Typical Sensitivity | -104dBm |
Protocol Stack | 6LoWPAN/802.15.4 |
Maximum Output Power | 24dBm |
Minimum Operating Supply Voltage (V) | 2 |
Maximum Operating Supply Voltage (V) | 3.6 |
Processing Unit Type | Microcontroller |
Antenna Mounting | External |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |