EU RoHS | Compliant |
ECCN (US) | 5A992 |
Part Status | Unconfirmed |
HTS | 8517.62.00.90 |
Construction | WLAN+BT |
Style | Module |
WLAN Maximum Data Rate (Mbps) | 65 |
WLAN Frequency Range (MHz) | 2400 to 2500 |
BT Frequency Range (MHz) | 2400 |
BT Interface | UART |
WLAN Maximum Output Power | 17.5dBm(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Cut Tape |
Supplier Temperature Grade | INDUSTRIAL |
BT Protocol Supported | Bluetooth v2.1 + EDR/Bluetooth v3.0/Bluetooth v4.1(BLE) |
WLAN Technology | IEEE 802.11b/g/n |