Rubycon Corporation450MPK225JCapacitor Film
Cap Film 2.2uF 450V PP 5% (18 X 13 X 19mm) Radial 15mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.70 | |
Automotive | No |
PPAP | No |
2.2uF | |
5% | |
450VDC | |
PP | |
Through Hole | |
Radial | |
15 | |
18 X 13 X 19 | |
Straight | |
-40 | |
105 | |
Bulk | |
18(Max) | |
13(Max) | |
19(Max) | |
0.8 | |
20 | |
20(Max) |
EDA / CAD Models |