3M45110-010030Connector Headers and PCB Receptacles
Conn IDC Connector SKT 10 POS 0.635mm IDT RA Cable Mount Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Use this idc connector 45110-010030 header connector from 3M where IDC ribbon cables are used. This SKT connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. It has a maximum voltage rating of 125 V. It has a right angle body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 2.5 A. The component will be shipped in tray format. This product is 10.66 mm long, 4.08 mm tall and 4.31 mm deep. This connector has an operating temperature of -55 to 105 °C. 45110-010030 is housed in polybutylene terephthalate. It uses the idt termination method.