Compliant | |
EAR99 | |
Active | |
8535.90.80.60 | |
Automotive | No |
PPAP | No |
Use the banana plug 4513 test terminal block from Pomona to test performance of your equipment. This M connector's a single contact that is made out of beryllium copper and plated with gold. It has a male type gender. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 5 A. This product is 25.65 mm long and 3.96 mm. It uses the solder termination method. 4513 is housed in brass.