Reduced Price
Molex451450403Cable Assembly AC Power
Cable Assembly AC Power 0.3m Squba to Squba 4 to 4 POS F-F Crimp-Crimp 22AWG
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| 0.3 | |
| 22 | |
| Squba | |
| Squba | |
| F-F | |
| Crimp-Crimp | |
| 4 to 4 | |
| Straight to Straight | |
| 5/Contact | |
| 125V | |
| Copper Alloy | |
| Matte Tin | |
| Black |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
