Congatec AG45250System on Modules - SOM
Compact COM Express SOM with Core Processor 32GB RAM
Compliant | |
Active | |
8471.50.01.50 | |
Automotive | Unknown |
PPAP | Unknown |
Intel | |
Core | |
i7-7600U | |
Core i7 | |
2.8G | |
15 | |
Intel Speed Shift/Intel Turbo Boost/Intel vPro/Intel HT/Intel VT-x/Intel VT-d/Intel EPT/Intel TSX-NI/Intel 64/Instruction Set/Instruction Set Extensions/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel Flex Memory Access/Intel SIPP/Intel Smart Response/Intel My WiFi | |
Compact COM Express | |
Integrated PCH-LP | |
No | |
4M | |
AMI Aptio UEFI | |
2 | |
DDR4 | |
SODIMM | |
32G | |
2133MHz | |
2 | |
1 | |
1 | |
12 | |
3 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
Intel I219LM | |
1 | |
10Mbps/100Mbps/1000Mbps | |
CRT|LCD | |
Intel Gen 9 HD | |
eDP|HDMI|LVDS|VGA | |
1920x1200@eDP|1920x1200@LVDS | |
Linux|Win 10|Win 10 IoT Enterprise | |
Linux Fedora 24|Linux SuSe|Linux Ubuntu|Linux Yocto v2.2 | |
0 | |
60 | |
Type 6 |