Mill-Max4526-0-00-21-00-00-03-0Connector Contact
Contact PIN Press Fit ST Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This 4526-0-00-21-00-00-03-0 connector contact from Mill-Max Mfg. Corp. is designed to perform within the rated environmental conditions to provide a solid connection. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the press fit termination method. This product is 12.17 mm long and 2.08 mm.