EU RoHS | Compliant with Exemption |
ECCN (US) | 5A992c. |
HTS | 8517.62.00.90 |
Type | Module |
Protocols Supported | Bluetooth v5.0 (BLE) |
Processing Unit Type | Microprocessor |
Maximum Data Rate (Mbps) | 2 |
Minimum Operating Frequency (MHz) | 2402 |
Maximum Operating Frequency (MHz) | 2480 |
Typical Sensitivity (dBm) | -96 |
Interface Type | ADC/GPIO/I2C/PWM/SPI/UART |
Minimum Operating Supply Voltage (V) | 1.7 |
Maximum Operating Supply Voltage (V) | 3.6 |
Antenna Mounting | On Board |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Cut Tape |