EAR99 | |
Active | |
8517.62.00.90 | |
Mounting | Surface Mount |
Package Height | 4 |
Package Width | 15.5 |
Package Length | 21 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
EDA / CAD Models |
EAR99 | |
Active | |
8517.62.00.90 | |
Mounting | Surface Mount |
Package Height | 4 |
Package Width | 15.5 |
Package Length | 21 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
EDA / CAD Models |