EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 4530-632-AL-7 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Hex |
Gender | M/F |
Material | Aluminum |
Thread Size | #6-32 |
Body Length (Imperial) (in) | 1/4 |
Width Across Flats (mm) | 6.35 |
Width Across Flats (Imperial) (in) | 1/4 |
Thread Depth (mm) | 2.76 |
Thread Pitch (Imperial - Decimal) (in) | 0.031 |
Thread Length (Metric) (mm) | 6.35 |
Thread Length (Imperial) (in) | 1/4 |
Finish | Clear Iridite |
Packaging | Bulk |