EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 7318.19.00.00 |
Automotive | No |
PPAP | No |
Type | Hex |
Gender | M/F |
Material | Stainless Steel |
Thread Size | #8-32 |
Body Length (Imperial) (in) | 1/2 |
Width Across Flats (Imperial) (in) | 1/4 |
Thread Depth (Imperial) (in) | 7/16 |
Thread Pitch (Imperial - Decimal) (in) | 0.031 |
Thread Length (Imperial) (in) | 3/8 |
Finish | Plain |
Packaging | Bulk |