Pomona Electronics4543-0

Conn Tip Jack F 2 POS ST Panel Mount 2 Port

Easily connect nontraditional adaptors to a test machine by using this tip jack 4543-0 test terminal block manufactured from Pomona. This F connector's 2 contacts that are made out of brass and plated with gold. This connector has 2 ports. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. 4543-0 is housed in black polycarbonate thermoplastic. This test terminal block has a maximum operating temperature of 115 °C. This product is 22.35 mm long, 9.65 mm tall and 21.84 mm deep.

Total In Stock: 1 part

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Date Code:
    2229+
    Manufacturer Lead Time:
    1 week
    Country Of origin:
    United States of America
    • Price: