Pomona Electronics4543-2

Conn Tip Jack F 2 POS ST Panel Mount 2 Port

Safely fasten test equipment to a circuit design by using this tip jack 4543-2 test terminal block developed by Pomona. This F connector's 2 contacts that are made out of brass and plated with gold. This connector has 2 ports. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 5 A. 4543-2 is housed in red polycarbonate thermoplastic. This product is 22.35 mm long, 9.65 mm tall and 21.84 mm deep. This test terminal block has a maximum operating temperature of 115 °C.

A datasheet is only available for this product at this time.