TE Connectivity45AYP6CPower Line Filters
Power Line Filter 50Hz/60Hz 45A 440VAC Threaded Stud Screw Mount
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
45 | |
440VAC | |
Screw Mount | |
Threaded Stud | |
-10 | |
40 | |
175.8 | |
239.5 | |
122.4 |
EDA / CAD Models |
Power Line Filter 50Hz/60Hz 45A 440VAC Threaded Stud Screw Mount
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
45 | |
440VAC | |
Screw Mount | |
Threaded Stud | |
-10 | |
40 | |
175.8 | |
239.5 | |
122.4 |
EDA / CAD Models |