Grayhill46-150 BLK-ESwitch Push Button
Switch Push Button N.O./N.C. SPDT Round Button 0.25A 220VAC Momentary Panel Mount Solder
Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Button | |
SPDT | |
N.O./N.C. | |
Threaded | |
0.25@115VAC | |
1000VAC | |
1000 | |
<25 | |
100000 | |
Black | |
9.93 | |
Panel Mount | |
Solder | |
3 | |
Actuator/Panel/Terminals/N/A | |
N/A/O-Ring(Nitrile)/Epoxy/Environmental | |
Phenolic | |
Straight | |
-40 | |
85 | |
1/4-32 | |
11.43 | |
11.43 | |
41.15 |